text.skipToContent text.skipToNavigation

Manufacturer Part #

MPFS095TLS-FCVG484I

PolarFire Series 1 V 93000 Logic Elements Surface Mount FPGA - FCBGA-484

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MPFS095TLS-FCVG484I - Technical Attributes
Attributes Table
No of I/O Lines: 84
Operating Frequency-Max: 625MHz
Flash Size (Bits): 128kb
RAM Size (Bits): 6.7Mb
Supply Voltage: 0.97V to 1.03V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$270.95
USD
Quantity
Unit Price
1
$270.95
2
$264.42
3+
$258.05
Product Variant Information section