text.skipToContent text.skipToNavigation

Manufacturer Part #

MPFS095T-FCSG325E

128kB Flash 857.6kB RAM RISC-V System On Chip (SOC) IC PolarFire® FPGA-LFBGA-325

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MPFS095T-FCSG325E - Technical Attributes
Attributes Table
No of I/O Lines: 276
Operating Frequency-Max: 667MHz
Flash Size (Bits): 128kb
RAM Size (Bits): 857.6kb
Supply Voltage: 1V
Operating Temp Range: 0°C to 100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Ethernet
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$791.52
USD
Quantity
Unit Price
1
$207.78
2
$203.46
3
$200.97
4+
$197.88
Product Variant Information section