M2GL060T-1FGG484I in Tray by Microchip | FPGA | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

M2GL060T-1FGG484I

M2GL Series 1826 kb RAM 267 I/O IGLOO2 & SmartFusion2 SoC FPGA- FPBGA-484

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Microchip M2GL060T-1FGG484I - Technical Attributes
Attributes Table
No of I/O Lines: 267
Operating Frequency-Max: 200MHz
Flash Size (Bits): 2Mb
RAM Size (Bits): 1826kb
Supply Voltage: 1.14V to 1.26V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120
USA:
120
360
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$8,148.00
USD
Quantity
Unit Price
60+
$135.80
Product Variant Information section