
Manufacturer Part #
M2GL025-VF256
M2GL025 Series 27696 LE 138 I/O IGLOO2 SmartFusion 2 SoC FPGA - FPBGA-256
Microchip M2GL025-VF256 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3 to prevent incorrect Verilog mapping of RTL using increment/decrement operations (++ / --) while indexing into an array on the right-hand side (RHS) of an assignment statement, as described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 as described in the attached customer notification details.Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 to prevent incorrect VHDL expression evaluation during compilation, when performing subtraction with a real constant number operand, and an additional division/multiplication operation that uses a variable. This is to fix a VHDL compiler issue that occurs in specific VHDL expressions.
Microchip has released a new Datasheet for the IGLOO? 2 FPGA and SmartFusion? 2 SoC FPGA Datasheet of devices.Description of Change: The following is a summary of the changes in revision B of this document.? Updated Table 3-7 by adding FCS158 related information (FD-292).? Updated the information against Access time with feed-through write timing in Table 3-229 to Table 3-233 (FD-276).
Microchip has released a new Datasheet for the AN4153 Board and Layout Design Guidelines for SmartFusion2 SoC and IGLOO2 FPGAs of devices.Description of Change: The following is a summary of changes made in this revision: 1. Updated 1.1.2. Power Supply Sequencing. 2. Updated 1.2.2. I/O Glitch During Power-Down.Reason for Change: To Improve Productivity
Part Status:
Microchip M2GL025-VF256 - Technical Attributes
No of I/O Lines: | 138 |
Flash Size (Bits): | 27696b |
RAM Size (Bits): | 1130496b |
Supply Voltage: | 1.14V to 2.625V |
Operating Temp Range: | 0°C to 85°C |
Package Style: | FPBGA-256 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
119 per Tray
Package Style:
FPBGA-256
Mounting Method:
Surface Mount