text.skipToContent text.skipToNavigation

Manufacturer Part #

M2GL005-1VFG400I

M2GL Series 703 kb RAM 171 I/O IGLOO2 FPGA - VFBGA-400

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
Microchip M2GL005-1VFG400I - Technical Attributes
Attributes Table
No of I/O Lines: 171
Flash Size (Bits): 1Mb
RAM Size (Bits): 703kb
Supply Voltage: 1.14V to 1.26V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: I2C
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Package Style:  VFBGA-400
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$18.34
USD
Quantity
Unit Price
1
$18.34
3
$18.11
10
$17.87
20
$17.73
40+
$17.46
Product Variant Information section