
Manufacturer Part #
APA075-PQG208
APA Series 75000 System Gates 158 I/O 27kb ProASICPLUS® FPGA - PQFP-208
Microchip APA075-PQG208 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 FPGA synthesis software bundled with Libero SoC v2022.3 to prevent incorrect Verilog mapping of RTL using increment/decrement operations (++ / --) while indexing into an array on the right-hand side (RHS) of an assignment statement, as described in the attached Customer Notice.
Description of Change:Release of updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 as described in the attached customer notification details.Reason for Change:Release updated Synplify Pro ME version S-2021.09M-SP2 synthesis software bundled with Libero SoC v2022.3 to prevent incorrect VHDL expression evaluation during compilation, when performing subtraction with a real constant number operand, and an additional division/multiplication operation that uses a variable. This is to fix a VHDL compiler issue that occurs in specific VHDL expressions.
Part Status:
Microchip APA075-PQG208 - Technical Attributes
System Gates: | 75000 |
No of I/O Lines: | 158 |
Operating Frequency-Max: | 180MHz |
RAM Size (Bits): | 27kb |
Supply Voltage: | 2.3V to 2.7V |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -55°C to +110°C |
Interface Type: | Jtag |
Temperature Grade: | Commercial |
Moisture Sensitivity Level: | 3 |
Package Style: | PQFP-208 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
48 per Tray
Package Style:
PQFP-208
Mounting Method:
Surface Mount