text.skipToContent text.skipToNavigation

Manufacturer Part #

AGL250V5-FGG144

AGL250 Series 250000 System Gates 97 I/O IGLOO Low Power Flash FPGA -FPBGA-144

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Microchip AGL250V5-FGG144 - Technical Attributes
Attributes Table
System Gates: 250000
No of I/O Lines: 97
Operating Frequency-Max: 250MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 36kb
Supply Voltage: 1.425V to 1.575V
Operating Temp Range: 0°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Temperature Grade: Commercial
Moisture Sensitivity Level: 3
Package Style:  FPBGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
60
Multiple Of:
160
Total
$1,309.80
USD
Quantity
Unit Price
160+
$21.83
Product Variant Information section