A3PN060-VQG100 in Tray by Microchip | FPGA | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A3PN060-VQG100

ProASIC3 Series 60000 System Gate 71 I/O 1.575V Surface Mount FPGA - VQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Microchip A3PN060-VQG100 - Technical Attributes
Attributes Table
System Gates: 60000
No of I/O Lines: 71
Operating Frequency-Max: 350MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 18kb
Supply Voltage: 1.425V to 1.575V
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Temperature Grade: Commercial
Moisture Sensitivity Level: 3
Package Style:  VQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
441
USA:
441
810
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.79
USD
Quantity
Unit Price
1
$7.79
4
$7.68
15
$7.58
30
$7.53
75+
$7.41
Product Variant Information section