text.skipToContent text.skipToNavigation

Manufacturer Part #

A3P250-PQG208I

A3P250 Series 250000 System Gate 151 I/O 1.58V Surface Mount FPGA - PQFP-208

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip A3P250-PQG208I - Technical Attributes
Attributes Table
System Gates: 250000
No of I/O Lines: 151
Operating Frequency-Max: 350MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 36kb
Supply Voltage: 1.425V to 1.575V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Package Style:  PQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
72
Multiple Of:
24
Total
$1,617.12
USD
Quantity
Unit Price
24
$22.68
48
$22.54
72
$22.46
96
$22.41
120+
$22.22
Product Variant Information section