A3P250-FGG256I in Tray by Microchip | FPGA | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A3P250-FGG256I

ProASIC3 Series 250000 System Gate 157 I/O 1.575V Surface Mount FPGA- FPBGA-256

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Microchip A3P250-FGG256I - Technical Attributes
Attributes Table
System Gates: 250000
No of I/O Lines: 157
Operating Frequency-Max: 350MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 36kb
Supply Voltage: 1.425V to 1.575V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Package Style:  FPBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180
USA:
180
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$2,259.90
USD
Quantity
Unit Price
90+
$25.11
Product Variant Information section