text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3L2267GU,115

NX3L2267 Series 4.3 V 750 mOhm Low-Ohmic Dual SPDT Analog Switch - XQFN-10

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP NX3L2267GU,115 - Technical Attributes
Attributes Table
Package Style:  XQFN-10
Mounting Method: Surface Mount
Features & Applications

The NX3L2267GU,115 is a dual low-ohmic single-pole double-throw analog switch suitable for use as an analog or digital 2:1 multiplexer/demultiplexer.

Features and benefits:

  • Wide supply voltage range from 1.4 V to 4.3 V
  • Very low ON resistance (peak):
    • 1.65 Ω (typical) at VCC = 1.4 V
    • 0.95 Ω (typical) at VCC = 1.65 V
    • 0.55 Ω (typical) at VCC = 2.3 V
    • 0.50 Ω (typical) at VCC = 2.7 V
    • 0.50 Ω (typical) at VCC = 4.3 V
  • Break-before-make switching
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F Class 3A exceeds 7500 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM AEC-Q100-011 revision B exceeds 1000 V
    • IEC61000-4-2 contact discharge exceeds 6000 V for switch ports
  • CMOS low-power consumption
  • Latch-up performance exceeds 100 mA per JESD 78B Class II Level A
  • 1.8 V control logic at VCC = 3.6 V
  • Control input accepts voltages above supply voltage
  • Very low supply current, even when input is below VCC
  • High current handling capability (350 mA continuous current under 3.3 V supply)
  • Specified from -40°C to +85°C and from -40°C to +125°C

Applications:

  • Cell phone
  • PDA
  • Portable media player

View the available NX3L2267 series of Analog Switch

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,380.00
USD
Quantity
Unit Price
4,000
$0.345
8,000+
$0.34
Product Variant Information section