text.skipToContent text.skipToNavigation

Manufacturer Part #

MPF200T-FCG784I

MPF Series 368 I/O Lines SMT PolarFire™ Non-Volatile FPGA - Flip Chip 784

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Microchip MPF200T-FCG784I - Technical Attributes
Attributes Table
No of I/O Lines: 364
No of Logic Elements: 192000
Memory Density: 13.3Mb
Supply Voltage: 0.97V to 1.08V
Interface: Jtag
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 784
Moisture Sensitivity Level: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$323.90
USD
Quantity
Unit Price
1
$323.90
2+
$308.48
Product Variant Information section