text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXP2-8E-5FTN256I

XP2-8 Series 8 K LUT's 201 I/O 1.2 V Surface Mount -5 Speed FPGA - FTBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Lattice Semiconductor LFXP2-8E-5FTN256I - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 201
No of Logic Elements: 8000
Memory Density: 221kb
Supply Voltage: 1.14V to 1.26V
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,490
Germany (Online Only):
5,490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$3,100.50
USD
Quantity
Unit Price
90+
$34.45
Product Variant Information section