Manufacturer Part #
LFE5U-85F-6BG756I
ECP5 Series 84 K LUTs 365 I/O 1.1 V Slow Industrial SMT FPGA - CABGA-756
Product Specification Section
Lattice Semiconductor LFE5U-85F-6BG756I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.d
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lattice Semiconductor LFE5U-85F-6BG756I - Technical Attributes
Attributes Table
Programmable Type: | ISP |
No of I/O Lines: | 365 |
No of Logic Elements: | 84000 |
Supply Voltage: | 1.045V to 1.155V |
Interface: | SPI |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 756 |
Moisture Sensitivity Level: | 3 |
Package Style: | CABGA-756 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,200
Germany (Online Only):
3,200
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
40+
$73.62
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Package Style:
CABGA-756
Mounting Method:
Surface Mount