text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE5U-25F-8BG381I

ECP5 Series 1.155 V 24000 LUTs 197 I/O Surface Mount FPGA - CABGA-381

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Lattice Semiconductor LFE5U-25F-8BG381I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 197
No of Logic Elements: 24000
Memory Density: 1008kb
Supply Voltage: 1.045V to 1.155V
Supply Current: 77mA
Interface: Jtag
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 381
Moisture Sensitivity Level: 3
Package Style:  CABGA-381
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,340
Germany (Online Only):
2,340
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$2,405.70
USD
Quantity
Unit Price
90+
$26.73
Product Variant Information section