text.skipToContent text.skipToNavigation

Manufacturer Part #

LFE5U-12F-6BG256I

LFE5U Series 12000 LUTs 197 I/O -6 Speed Surface Mount FPGA - CABGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Lattice Semiconductor LFE5U-12F-6BG256I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 197
No of Logic Elements: 12000
Memory Density: 576kb
Supply Voltage: 1.045V to 1.155V
Supply Current: 77mA
Interface: SPI
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 256
Moisture Sensitivity Level: 3
Package Style:  CABGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,234
Germany (Online Only):
10,234
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$1,428.00
USD
Quantity
Unit Price
119+
$12.00
Product Variant Information section