Manufacturer Part #
LFE2-12E-5FN256C
ECP2 Series 12 K LUTs 193 I/O 1.26 V Surface Mount FPGA - FPBGA-256
Product Specification Section
Lattice Semiconductor LFE2-12E-5FN256C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lattice Semiconductor LFE2-12E-5FN256C - Technical Attributes
Attributes Table
No of I/O Lines: | 193 |
No of Logic Elements: | 12000 |
Memory Density: | 221kb |
Supply Voltage: | 1.14V to 1.26V |
Package Style: | FPBGA-256 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,250
Germany (Online Only):
2,250
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
90+
$32.50
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
FPBGA-256
Mounting Method:
Surface Mount