text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO640C-5TN100C

LCMXO640C Series 640 LUTs 74 I/O 3.47 V Surface Mount FPGA - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Lattice Semiconductor LCMXO640C-5TN100C - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 74
No of Logic Elements: 640
Supply Voltage: 1.71V to 3.47V
Supply Current: 17mA
Interface: Differential
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 100
Dimension: 14 x 14 mm
Package Style:  HTQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4
Germany (Online Only):
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4
Multiple Of:
90
Total
$64.48
USD
Quantity
Unit Price
90+
$16.12
Product Variant Information section