text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO3LF-1300C-5BG256I

MachXO3LF Series 1280 LUTs 64 kb 206 I/O 2.5/3.3 V Industrial Slow PLD - BGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Lattice Semiconductor LCMXO3LF-1300C-5BG256I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 206
No of Logic Elements: 1280
Memory Density: 64kb
Supply Voltage: 2.375V to 3.465V
Package Style:  CABGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
119
Multiple Of:
119
Total
$1,592.22
USD
Quantity
Unit Price
119+
$13.38
Product Variant Information section