text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO256C-3TN100I

MachXO Series 256 LUTs 78 I/O 3.465 V Surface Mount PLD - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Lattice Semiconductor LCMXO256C-3TN100I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 78
No of Logic Elements: 256
Memory Density: 2kb
Supply Voltage: 1.71V to 3.465V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,938
Germany (Online Only):
15,938
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
8
Multiple Of:
90
Total
$68.48
USD
Quantity
Unit Price
90+
$8.56
Product Variant Information section