text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-640HC-4TG100I

MachXO2 Series 640 LUTs 79 I/O 3.465 V Surface Mount PLD - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Lattice Semiconductor LCMXO2-640HC-4TG100I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 79
No of Logic Elements: 640
Memory Density: 18kb
Supply Voltage: 2.375V to 3.465V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38
Germany (Online Only):
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
38
Multiple Of:
90
Total
$322.24
USD
Quantity
Unit Price
90+
$8.48
Product Variant Information section