text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-4000HC-4FTG256C

MACHX02 Series 4320 LUTs 206 I/O 3.3 V Surface Mount FPGA - ftBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Lattice Semiconductor LCMXO2-4000HC-4FTG256C - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 206
No of Logic Elements: 4320
Memory Density: 92kb
Supply Voltage: 2.375V to 3.465V
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,115
Germany (Online Only):
3,115
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
55
Multiple Of:
90
Total
$1,048.30
USD
Quantity
Unit Price
90+
$19.06
Product Variant Information section