text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-256HC-6UMG64I

MACHX02 Series 256 LUTs 45 I/O 3.3 V -6 Speed IND "Green" FPGA

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Lattice Semiconductor LCMXO2-256HC-6UMG64I - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 44
No of Logic Elements: 256
Supply Voltage: 2.375V to 3.465V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,960
Germany (Online Only):
1,960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,807.70
USD
Quantity
Unit Price
490+
$5.73
Product Variant Information section