text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-2000HC-4MG132C

MachXO2 Series 3.465 V Field Programmable Gate Array (FPGA) IC - CSPBGA-132

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Lattice Semiconductor LCMXO2-2000HC-4MG132C - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 105
No of Logic Elements: 2112
Memory Density: 74kb
Supply Voltage: 2.375V to 3.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
985
Germany (Online Only):
985
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
265
Multiple Of:
360
Total
$3,105.80
USD
Quantity
Web Price
360+
$11.72
Product Variant Information section