Manufacturer Part #
LCMXO2-1200UHC-4FTG256I
MACHX02 Series 1280 LUTs 207 I/O 3.465 V SMT FPGA - FTBGA-256
Lattice Semiconductor LCMXO2-1200UHC-4FTG256I - Product Specification
Shipping Information:
ECCN:
PCN Information:
This product bulletin is a courtesy notification to our Lattice CertusPro�-NX and Lattice Mach�-NX customers. This bulletin details a change in the device top mark format for these two device families. This change is documented in version 1.0 (production version) data sheets for both families. Customers may receive CertusPro-NX and/or Mach-NX production devices with both versions of the top mark (possibly in the same shipment) during the transition period and until we exhaust product marked with the older format. Customer can expect to start receiving product with the new top mark format on or after October 1, 2022. Shipment labels present on shipping cartons (outer and inner boxes) as well as moisture barrier bags (MBBs) remains unchanged.
Part Status:
Lattice Semiconductor LCMXO2-1200UHC-4FTG256I - Technical Attributes
Programmable Type: | ISP |
No of I/O Lines: | 207 |
No of Logic Elements: | 1280 |
Memory Density: | 74kb |
Supply Voltage: | 2.375V to 3.465V |
Package Style: | FTBGA-256 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
90 per Tray
Package Style:
FTBGA-256
Mounting Method:
Surface Mount