Manufacturer Part #
LCMXO2-1200HC-5MG132I
MACHX02 Series 1280 LUTs 105 I/O 3.3 V -5 Speed IND "Green" FPGA - BGA-132
Lattice Semiconductor LCMXO2-1200HC-5MG132I - Product Specification
Shipping Information:
ECCN:
PCN Information:
This product bulletin is a courtesy notification to our Lattice CertusPro�-NX and Lattice Mach�-NX customers. This bulletin details a change in the device top mark format for these two device families. This change is documented in version 1.0 (production version) data sheets for both families. Customers may receive CertusPro-NX and/or Mach-NX production devices with both versions of the top mark (possibly in the same shipment) during the transition period and until we exhaust product marked with the older format. Customer can expect to start receiving product with the new top mark format on or after October 1, 2022. Shipment labels present on shipping cartons (outer and inner boxes) as well as moisture barrier bags (MBBs) remains unchanged.
Part Status:
Lattice Semiconductor LCMXO2-1200HC-5MG132I - Technical Attributes
Programmable Type: | SRAM |
No of I/O Lines: | 104 |
No of Logic Elements: | 1280 |
Memory Density: | 64kb |
Supply Voltage: | 2.375V to 3.465V |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount