text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-1200HC-4TG100I

MACHX02 Series 1280 LUTs 79 I/O 3.3 V SMT FPGA - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Lattice Semiconductor LCMXO2-1200HC-4TG100I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 79
No of Logic Elements: 1280
Memory Density: 64kb
Supply Voltage: 2.5V to 3.3V
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,550
Germany (Online Only):
8,550
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$855.00
USD
Quantity
Unit Price
90+
$9.50
Product Variant Information section