text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-1200HC-4MG132C

MACHX02 Series 1280 LUTs 104 I/O 2.5 / 3.3 V "Green" FPGA - csBGA-132

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lattice Semiconductor LCMXO2-1200HC-4MG132C - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 104
No of Logic Elements: 1280
Memory Density: 64kb
Supply Voltage: 2.5V to 3.3V
Package Style:  CSBGA-132
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$3,610.80
USD
Quantity
Unit Price
360+
$10.03
Product Variant Information section