text.skipToContent text.skipToNavigation

Manufacturer Part #

A54SX72A-PQG208I

SX-A Series 48000 System Gate 174 I/O 5.25 V Surface Mount FPGA - PQFP-208

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Microchip A54SX72A-PQG208I - Technical Attributes
Attributes Table
No of I/O Lines: 171
System Gates: 108000
Supply Voltage: 2.25V to 5.25V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$433.31
USD
Quantity
Unit Price
1
$433.31
2
$426.99
3
$423.33
4
$420.76
5+
$412.67
Product Variant Information section