A40MX04-VQG80I in Tray by Microchip | FPGA Configuration | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A40MX04-VQG80I

A40MX04 Series 6000 System Gates 69 I/O Surface Mount FPGA - VQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip A40MX04-VQG80I - Technical Attributes
Attributes Table
No of I/O Lines: 69
No of Logic Elements: 547
System Gates: 6000
Supply Voltage: 3V to 5.5V
Interface: Jtag
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 80
Moisture Sensitivity Level: 3
Package Style:  VQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$9,792.00
USD
Quantity
Unit Price
90+
$108.80
Product Variant Information section