Manufacturer Part #
LC4064V-75TN48C
ispMACH4000V Series 64 MacroCell 32 I/O 3.6V SuperFAST CPLD - TQFP-48
Product Specification Section
Lattice Semiconductor LC4064V-75TN48C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lattice Semiconductor LC4064V-75TN48C - Technical Attributes
Attributes Table
No of I/O Lines: | 32 |
No of Macrocells: | 64 |
No of Logic Elements: | 4 |
Propagation Delay: | 7.5ns |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | 0°C to 90°C |
Package Style: | TQFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19,749
Germany (Online Only):
19,749
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
250+
$5.84
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFN-48
Mounting Method:
Surface Mount