Manufacturer Part #
LC4064V-75TN100C
ispMACH 4000 Series 64 MacroCell 64 I/O 7.5 ns 3.3 V CPLD - TQFP-100
Product Specification Section
Lattice Semiconductor LC4064V-75TN100C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lattice Semiconductor LC4064V-75TN100C - Technical Attributes
Attributes Table
No of I/O Lines: | 64 |
No of Macrocells: | 64 |
No of Logic Elements: | 4 |
Propagation Delay: | 7.5ns |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | 0°C to 90°C |
Storage Temperature Range: | -65°C to +150°C |
Frequency: | 400MHz |
No of Pins: | 100 |
Leakage Current: | 200µA |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
720
Germany (Online Only):
720
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
450+
$7.39
Product Variant Information section
Available Packaging
Package Qty:
450 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount