text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF16V8C-7PU

ATF16V8C Series 8 Macrocell 5 V 125 MHz High Performance Erasable PLD - PDIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Microchip ATF16V8C-7PU - Technical Attributes
Attributes Table
No of I/O Lines: 8
No of Macrocells: 8
Propagation Delay: 7.5ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  PDIP-20
Mounting Method: Through Hole
Pricing Section
Global Stock:
432
USA:
432
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
18
Multiple Of:
306
Total
$36.90
USD
Quantity
Unit Price
18+
$2.05
Product Variant Information section