ATF16V8BQL-15SU in Tube by Microchip | CPLD | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF16V8BQL-15SU

ATF16V8 Series 4.5 - 5.5 V 8 Mhz 8 Macro cell 15 ns EE SPLD - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Microchip ATF16V8BQL-15SU - Technical Attributes
Attributes Table
No of I/O Lines: 8
No of Macrocells: 8
Propagation Delay: 15ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 62MHz
No of Pins: 20
Leakage Current: 10µA
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
703
USA:
703
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
37
Multiple Of:
518
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.73
USD
Quantity
Unit Price
37+
$1.29
Product Variant Information section