Manufacturer Part #
ATF16V8BQL-15JU
ATF16V8 Series 5 V 20 ns 8 Macrocells High-Performance EE PLD - PLCC-20
Product Specification Section
Microchip ATF16V8BQL-15JU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ATF16V8BQL-15JU - Technical Attributes
Attributes Table
No of I/O Lines: | 8 |
No of Macrocells: | 8 |
Propagation Delay: | 15ns |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Frequency: | 62MHz |
No of Pins: | 20 |
Leakage Current: | 10µA |
Package Style: | PLCC-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
96
Germany (Online Only):
96
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
48
$1.26
1,056
$1.24
1,584
$1.23
2,112
$1.23
2,640+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
PLCC-20
Mounting Method:
Surface Mount