
Manufacturer Part #
ATF16V8B-15PU
ATF16V8B Series 8 Macrocell 5.5 V 62 MHz High Performance SPLD - DIP-20
Product Specification Section
Microchip ATF16V8B-15PU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ATF16V8B-15PU - Technical Attributes
Attributes Table
No of I/O Lines: | 8 |
No of Macrocells: | 8 |
Propagation Delay: | 15ns |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Frequency: | 62MHz |
No of Pins: | 20 |
Leakage Current: | 10µA |
Package Style: | DIP-20 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,026
USA:
1,026
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
18+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
18 per Tube
Package Style:
DIP-20
Mounting Method:
Through Hole