Manufacturer Part #
ATF16V8B-10JU
ATF16V8B Series 8 Macrocell 5.5V 250 Gates 10 ns High Performance SPLD - PLCC-20
Product Specification Section
Microchip ATF16V8B-10JU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ATF16V8B-10JU - Technical Attributes
Attributes Table
No of Macrocells: | 8 |
Propagation Delay: | 10ns |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | +40°C to -85°C |
Storage Temperature Range: | -65°C to +150°C |
Frequency: | 83MHz |
No of Pins: | 20 |
Leakage Current: | 10µA |
Package Style: | PLCC-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
144
Germany (Online Only):
144
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.35
40
$1.33
125
$1.31
400
$1.29
1,250+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
PLCC-20
Mounting Method:
Surface Mount