ATF1504AS-10AU44 in Tray by Microchip | CPLD | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF1504AS-10AU44

ATF1504AS Series Complex Programmable Logic Device Surface Mount CPLD - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATF1504AS-10AU44 - Technical Attributes
Attributes Table
No of I/O Lines: 32
No of Macrocells: 64
System Gates: 1500
No of Logic Elements: 4
Propagation Delay: 10ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 125MHz
No of Pins: 44
Leakage Current: 10µA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$828.80
USD
Quantity
Unit Price
160+
$5.18
Product Variant Information section