text.skipToContent text.skipToNavigation

Manufacturer Part #

VTPS1192HB-TR

led

ECAD Model:
Mfr. Name: Stanley Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stanley Electric VTPS1192HB-TR - Technical Attributes
Attributes Table
Wavelength: 900nm
Angle of Half Sensitivity: ±65°
Power Dissipation: 75mW
CE Voltage-Max: 12V
Collector Current @ 25C: 20mA
Viewing Angle: 130°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$299.20
USD
Quantity
Unit Price
4,000
$0.0748
8,000+
$0.0725
Product Variant Information section