text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMT3700-GS08

830 nm ± 60° Extra Wide Viewing Angle PLCC-2 SMT Silicon NPN Phototransistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VEMT3700-GS08 - Technical Attributes
Attributes Table
Wavelength: 830nm
Bandwidth: 450nm to 1080nm
Angle of Half Sensitivity: ±60°
Power Dissipation: 100mW
CE Voltage-Max: 70V
Collector Current @ 25C: 50mA
Package Style:  PLCC-2
Mounting Method: Surface Mount
Features & Applications

The VEMT3700-GS08 is a high speed silicon NPN epitaxial planar phototransistor, avaialble in a miniature PLCC-2 package for surface mounting on printed circuit boards.

Features:

  • Package type: surface mount
  • Package form: PLCC-2
  • Dimensions (L x W x H in mm): 3.5 x 2.8 x 1.75
  • High photo sensitivity
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response times
  • Angle of half sensitivity: ϕ = ± 60°
  • Package notch indicates collector
  • Package matched with IR emitter series VSML3710
  • Floor life: 168 h, MSL 3, acc. J-STD-020
  • Lead (Pb)-free reflow soldering

Applications:

  • Photo interrupters
  • Miniature switches
  • Counters
  • Encoders
  • Position sensors
  • Ligth sensors

View the available list of silicon NPN phototransistor

Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
7500
Multiple Of:
1500
Total
$1,987.50
USD
Quantity
Unit Price
1,500+
$0.265
Product Variant Information section