VEMD4110X01 in Reel by Vishay | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VEMD4110X01

Photo Diode, 0805, low profile, AEC-Q101, operating temp up to 110°C

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VEMD4110X01 - Technical Attributes
Attributes Table
Wavelength: 910nm
Bandwidth: 740nm to 1040nm
Angle of Half Sensitivity: ±55°
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +110°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$576.00
USD
Quantity
Unit Price
3,000+
$0.192