Manufacturer Part #
VBPW34S
VBPW34SR Series 60 V 940 nm 50 mA 215 mW Surface Mount Silicon PIN Photodiode
Product Specification Section
Vishay VBPW34S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VBPW34S - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Bandwidth: | 430nm to 1100nm |
Angle of Half Sensitivity: | ±65° |
Power Dissipation: | 215mW |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.315
2,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount