Manufacturer Part #
VBPW34FASR
VBPW34FASR Series 950 nm ±65° 55 uA (Ira) SMT Silicon Pin Photodiode
Product Specification Section
Vishay VBPW34FASR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VBPW34FASR - Technical Attributes
Attributes Table
Wavelength: | 950nm |
Bandwidth: | 780nm to 1050nm |
Angle of Half Sensitivity: | ±65° |
Power Dissipation: | 215mW |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
954
Germany (Online Only):
954
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
2 per
Mounting Method:
Surface Mount