![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
TEMD1000
940 nm ±15° Half Sensitivity Surface Mount Silicon PIN Photodiode
Product Specification Section
Vishay TEMD1000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TEMD1000 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Bandwidth: | 790nm to 1050nm |
Angle of Half Sensitivity: | ±15° |
Power Dissipation: | 75mW |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.275
2,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount