text.skipToContent text.skipToNavigation

Manufacturer Part #

RPM-075PTT86

RPM Series 600 nm 20 V 100 mA 120° Deg. Surface Mount Phototransistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM RPM-075PTT86 - Technical Attributes
Attributes Table
Wavelength: 600nm
Angle of Half Sensitivity: ±60°
Power Dissipation: 50mW
CE Voltage-Max: 20V
Collector Current @ 25C: 10mA
Viewing Angle: 120°
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Mounting Method: Surface Mount
Features & Applications

The RPM-075PTT86 is a surface mount phototransistor with a 600 nm peak sensitivity.

Features:

  • Best sensor to detect illuminance
  • Small and light weight package
  • Can be used for reflow soldering and Pd free soldering
  • Linear against wide range of illuminance
  • Use Si good for an environment (not CdS)

Applications:

  • Control of lighting cellular phones
  • LCD displays
  • Control of strobe
    • DSC
    • Camcorder

View the list of Available Phototransistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Web Price
3,000+
$0.265