Manufacturer Part #
RPI-352
RPI Series 800 nm 30 V 50 mA Through Hole 3 mm Small Gap Photointerrupter
Product Specification Section
ROHM RPI-352 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM RPI-352 - Technical Attributes
Attributes Table
Mounting Method: | Through Hole |
Features & Applications
RPI-352 is a Photointerrupter, Small type. ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.
Features:
- Positioning pin enables precision mounting
- Gap between emitter and detector is 3.0 mm
- Compact
Applications:
- Floppy disk drives
- Printers
- Facsimiles
- VCR
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
250
$0.52
1,000
$0.50
2,500
$0.485
6,250
$0.475
10,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole