QSE773 in Bag by onsemi | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

QSE773

QSE773 Series 940 nm 150 mW Through Hole Sidelooker Pin Photodiode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi QSE773 - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 850nm to 990nm
Angle of Half Sensitivity: ±60°
Power Dissipation: 150mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$460.00
USD
Quantity
Unit Price
1,000
$0.23
3,000
$0.225
10,000
$0.22
15,000+
$0.215
Product Variant Information section