text.skipToContent text.skipToNavigation

Manufacturer Part #

QSE159

QSE159 Series 880 nm Through Hole Plastic Silicon Optologic Photosensor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi QSE159 - Technical Attributes
Attributes Table
Wavelength: 880nm
Angle of Half Sensitivity: ±25°
Power Dissipation: 100mW
Collector Current @ 25C: 50mA
Mounting Method: Through Hole
Features & Applications

The QSE159 is a 35 V 50 ma 880 nm , Plastic Silicon OPTOLOGIc Photosensor. Its Operating temperature ranges from -40 °C to 100 °C.

The QSE15X family are OPTOLOGIC ICs which feature a Schmitt trigger at output which provides hysteresis for noise immunity and pulse shaping.The basic building block of this IC consists of a photodiode, a linear amplifier, voltage regulator, Schmitt trigger and four output options.

Features:

  • Bipolar silicon IC
  • Package type: Sidelooker
  • Medium wide reception angle, 50°
  • Package material and color: black epoxy
  • Also available in clear package: “C” suffix
  • Matched emitter: QEE113/QEE123
  • Daylight filter
  • High sensitivity
  • Direct TTL/LSTTL interface

Applications:

  • Automation
  • Building & Home Controls
  • Medical Electronics/Devices
  • Home Audio System Components
  • Consumer Appliances

View the QSE1 Series of Phototransistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Web Price
500
$0.655
1,000
$0.64
2,000
$0.625
2,500
$0.62
7,500+
$0.595