text.skipToContent text.skipToNavigation

Manufacturer Part #

QSE133

QSE133 Series 30 V 880 nm Through Hole Plastic Silicon Infrared Phototransistor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
onsemi QSE133 - Technical Attributes
Attributes Table
Wavelength: 880nm
Angle of Half Sensitivity: ±25°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Collector Current @ 25C: 9mA
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The QSE133 is a 30 V 880 nm, Through Hole Plastic Silicon Infrared Phototransistor. Its Operating temperature ranges from -40 °C to 100 °C.

Features:

  • NPN Silicon Phototransistor
  • Package Type: Sidelooker
  • Medium wide reception angle, 50°
  • Package material and color: black epoxy
  • Matched emitter: QEE113
  • Daylight filter
  • High sensitivity

Applications:

  • Automation
  • Building & Home Controls
  • Medical Electronics/Devices
  • Home Audio System Components
  • Consumer Appliances

View the QSE1 Series of Phototransistor

Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.33
USD
Quantity
Web Price
1
$0.33
200
$0.32
750
$0.305
2,500
$0.295
10,000+
$0.275
Product Variant Information section