text.skipToContent text.skipToNavigation

Manufacturer Part #

QSE113E3R0

QSE113 Series 880 nm ± 25° Through Hole Plastic Silicon Infrared Phototransistor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi QSE113E3R0 - Technical Attributes
Attributes Table
Wavelength: 880nm
Angle of Half Sensitivity: ±25°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Mounting Method: Through Hole
Features & Applications

The QSE113E3R0 is a Plastic silicon infrared phototransistor encapsulated in a wide angle transparent black plastic. Available in sidelooker package.

Features:

  • NPN silicon phototransistor
  • Package type: sidelooker
  • Medium wide reception angle, 50 °
  • Package material and color: black epoxy
  • Matched emitter: QEE113
  • Daylight filter
  • High sensitivity

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances

View the Available QSE Series of Photodetectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$820.00
USD
Quantity
Unit Price
2,000
$0.21
4,000
$0.205
10,000+
$0.20
Product Variant Information section